Gigavac PCB Non-Latching Relay, 26.5V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 906-243
- Mfr. Part No.:
- G81C335
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£276.30
(exc. VAT)
£331.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.30 |
*price indicative
- RS Stock No.:
- 906-243
- Mfr. Part No.:
- G81C335
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G81C | |
| Terminal Type | PC Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 10kV dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 10kV ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 290Ω | |
| Height | 18.5mm | |
| Standards/Approvals | No | |
| Width | 20.32mm | |
| Length | 63.5mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.05Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G81C | ||
Terminal Type PC Pin | ||
Switching Current 5A | ||
Switching DC Voltage 10kV dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 10kV ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 290Ω | ||
Height 18.5mm | ||
Standards/Approvals No | ||
Width 20.32mm | ||
Length 63.5mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.05Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is an Advanced switching solution designed for high voltage applications, featuring a single pole double throw configuration that ensures reliable performance in harsh environments.
Tungsten contacts enhance hot load switching capabilities
Compact design allows for mounting in any position or axis
Contact ratings of up to 10kV Peak offer robust performance
Mechanical life expectancy reaches 2 million cycles for durability
Related links
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
