Gigavac PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT

Image representative of range

Subtotal (1 unit)*

£290.12

(exc. VAT)

£348.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.12

*price indicative

RS Stock No.:
906-242
Mfr. Part No.:
G81C245
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G81C

Terminal Type

Flying Lead

Switching Current

10A

Switching DC Voltage

10kV dc

Minimum Operating Temperature

-55°C

Switching AC Voltage

10kV ac

Coil Resistance

70Ω

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

63.5mm

Width

20.32mm

Height

18.5mm

Contact Material

Tungsten

Contact Resistance

0.05Ω

COO (Country of Origin):
CN
The Gigavac SPDT relay designed for reliable performance in demanding applications. It operates effectively under various conditions, ensuring optimal switching capabilities and energy management.

Tungsten contacts enhance hot load switching reliability

Flexible mounting options accommodate any Axis configuration

Robust mechanical lifespan of 2 million cycles ensures longevity

Compact design with a nominal weight of 70 g (2.5 oz)

Superior resistance rating at 0.05 ohms maximizes efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy