Idec Panel Mount Relay, 12V dc Coil, 64mA Switching Current, DPDT
- RS Stock No.:
- 898-317
- Mfr. Part No.:
- RY2S-UDC12V
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.41 |
*price indicative
- RS Stock No.:
- 898-317
- Mfr. Part No.:
- RY2S-UDC12V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount | |
| Series | RY | |
| Terminal Type | Plug-In | |
| Switching Current | 64mA | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 188Ω | |
| Width | 14mm | |
| Standards/Approvals | UL | |
| Length | 27.5mm | |
| Height | 35.6mm | |
| Contact Material | Gold Plated Silver | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount | ||
Series RY | ||
Terminal Type Plug-In | ||
Switching Current 64mA | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 188Ω | ||
Width 14mm | ||
Standards/Approvals UL | ||
Length 27.5mm | ||
Height 35.6mm | ||
Contact Material Gold Plated Silver | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Idec miniature relay tailored for various electrical applications, designed to optimise operational efficiency and ensure robust performance in control systems.
General purpose miniature relay with 3A contact capacity
Designed with Terminal styles catering to diverse installation needs
Incorporates a diode for back EMF absorption, extending lifespan
Wide selection of Coil voltage options allows adaptability across applications
Related links
- Idec Panel Mount Power Relay 125mA Switching Current, 4PDT
- Idec Panel Mount Relay 42mA Switching Current, DPDT
- Idec Panel Mount Relay 32mA Switching Current, DPDT
- Idec Panel Mount Power Relay 75mA Switching Current, DPDT
- Idec Panel Mount Power Relay 5.4mA Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- Idec Panel Mount Power Relay 37.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
