Phoenix Contact DIN Rail Power Relay, 4.5V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 897-276
- Mfr. Part No.:
- 2961367
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.01
(exc. VAT)
£7.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.01 |
*price indicative
- RS Stock No.:
- 897-276
- Mfr. Part No.:
- 2961367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 80°C | |
| Coil Resistance | 119Ω | |
| Coil Power | 0.17W | |
| Height | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN, IEC, RoHS, UL, VDE | |
| Length | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 4.5V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series REL-MR | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -20°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 80°C | ||
Coil Resistance 119Ω | ||
Coil Power 0.17W | ||
Height 29mm | ||
Width 12.7mm | ||
Standards/Approvals EN, IEC, RoHS, UL, VDE | ||
Length 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
2961367
Plug-in miniature power relay, with power contact, 1 PDT, input voltage 4.5 V dc.
Features and Benefits
Safe isolation according to DIN EN 50178 between Coil and contact
High degree of protection up to RT III depending on type (wash-proof)
Power contacts up to 6 A
Phoenix Contact REL-MR Series
Related links
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- RS PRO PCB Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- RS PRO PCB Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
