Aratas PCB Relay, 6V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 831-884
- Mfr. Part No.:
- G6RN16DC
- Brand:
- Aratas
Subtotal (1 unit)*
£3.12
(exc. VAT)
£3.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.12 |
*price indicative
- RS Stock No.:
- 831-884
- Mfr. Part No.:
- G6RN16DC
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 6V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G6RN Series | |
| Terminal Type | PCB Terminal | |
| Switching Current | 8A | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 37.5VA | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 164Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE standards compliant | |
| Width | 6.5mm | |
| Length | 28.5mm | |
| Coil Power | 220mW | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100Ω | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 6V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G6RN Series | ||
Terminal Type PCB Terminal | ||
Switching Current 8A | ||
Switching DC Voltage 60V dc | ||
Switching Power 37.5VA | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 164Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE standards compliant | ||
Width 6.5mm | ||
Length 28.5mm | ||
Coil Power 220mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100Ω | ||
- COO (Country of Origin):
- MY
The Omron Miniature power relay designed for efficient switching of up to 8 A. Its Compact size and high sensitivity make it Ideal for various control applications.
Low-profile height of 15 mm allows for versatile installations
Documents switching capacity of 8 A at 250 VAC in a small form factor
High sensitivity ensures a power consumption of only 220 mW
Insulation distance of 8 mm provides reliable performance under high-voltage conditions
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, SPDT
