TE Connectivity Through Hole Power Relay, 5V dc Coil, 6A Switching Current, 1 Form A (NO)

Subtotal (1 box of 40 units)*

£375.24

(exc. VAT)

£450.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£375.24£9.381

*price indicative

RS Stock No.:
796-502
Mfr. Part No.:
5-1393236-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

1 Form A (NO)

Mount Type

Through Hole

Series

V23092

Terminal Type

Solder Pin

Switching Current

6A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

147mW

Contact Material

Silver Alloy

COO (Country of Origin):
MX
The TE Connectivity reliable general purpose relay is designed for diverse applications, ensuring optimal performance and dependable functionality under varying conditions with a focus on compliance and durability.

EU RoHS and ELV compliant, ensuring minimum environmental impact

Wave solder capable to 260°C, facilitating efficient assembly processes

Does not contain REACH SVHC, promoting safety in materials used

Halogen content exceeds 900 ppm, conforming to specific material needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy