TE Connectivity Board Power Relay, 12V dc Coil, 16A Switching Current, NO

Subtotal (1 box of 100 units)*

£194.13

(exc. VAT)

£232.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£194.13£1.941

*price indicative

RS Stock No.:
788-105
Mfr. Part No.:
9-1415899-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

NO

Mount Type

Board

Series

9-1415899

Terminal Type

Solder Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V

Switching DC Voltage

300V

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

VDE

Height

15.7mm

Length

29mm

Coil Power

0.4W

Contact Material

Silver

COO (Country of Origin):
AT
The TE Connectivity Power relay offers exceptional reliability and performance, is designed for applications requiring a robust solution. Capable of handling significant electrical loads, it assures effective operation in various demanding environments.

Rated for 12A at 250VAC, ensuring solid performance under load

Equipped with 1 form A (NO) contact for flexible application uses

Complies with key standards for safety and reliability in electronic devices

Operates within an ambient temperature range of -40 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy