TE Connectivity Bracket Power Relay, 16V dc Coil, 300A Switching Current, 2 NO
- RS Stock No.:
- 786-847
- Mfr. Part No.:
- K1151055
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£367.10
(exc. VAT)
£440.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £367.10 |
*price indicative
- RS Stock No.:
- 786-847
- Mfr. Part No.:
- K1151055
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 16V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | Bracket | |
| Series | KISSLING | |
| Terminal Type | Screw | |
| Switching Current | 300A | |
| Coil Resistance | 9Ω | |
| Standards/Approvals | REACH | |
| Height | 68mm | |
| Length | 115mm | |
| Width | 94mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 16V dc | ||
Product Type Power Relay | ||
Contact Configuration 2 NO | ||
Mount Type Bracket | ||
Series KISSLING | ||
Terminal Type Screw | ||
Switching Current 300A | ||
Coil Resistance 9Ω | ||
Standards/Approvals REACH | ||
Height 68mm | ||
Length 115mm | ||
Width 94mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- DE
The TE Connectivity Power/Signal Relay is a high-capacity 29 Series ICT contactor is engineered for demanding industrial and automotive applications. This panel-mount relay features a 2 Form A configuration, providing dual normally open contacts capable of switching substantial current loads in a compact, rugged housing.
300 Amp contact rating for high-power switching
16 VDC Coil voltage for specialized control circuits
2 Form A (DPST-NO) contact configuration
Momentary operation for precise circuit control
Related links
- TE Connectivity Chassis Power Relay 9 V Coil 1 NO
- TE Connectivity Panel Power Relay 9 V Coil 1 NO
- TE Connectivity Chassis Power Relay 300A Switching Current, 1 NO
- Omron PCB Power Relay 300A Switching Current, 1 NO
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
- TE Connectivity Flange Power Relay 300A Switching Current, SPST
- TE Connectivity Flange Power Relay 300A Switching Current, SPST
- TE Connectivity Chassis Power Relay 32 V dc Coil 1 NO
