Aratas Through Hole Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Subtotal (1 bag of 100 units)*

£257.45

(exc. VAT)

£308.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£257.45£2.575

*price indicative

RS Stock No.:
785-794
Mfr. Part No.:
G6RN8004B
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

Through Hole

Series

G6RN

Terminal Type

PCB

Switching Current

8A

Switching AC Voltage

250V

Switching DC Voltage

30V

Switching Power

240W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

2620Ω

Length

28.5mm

Height

15mm

Standards/Approvals

UL

Width

10mm

Coil Power

220mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron reliable heavy-duty miniature relay is designed for high performance and versatility in various applications. Ideal for switching contactors, solenoids, and motors with an environmentally-friendly construction.

Incorporates cadmium-free contacts for environmental compliance

Available in SPDT or SPST-NO contact forms with a continuous current rating of 8 A

Features a low profile design measuring 0.39 W x 1.12 L x 0.59 H inches

Offers a high dielectric strength of 4 kV with an 8 mm creepage/clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy