Schneider Electric DIN Rail, Panel Relay, 230V ac Coil, 30A Switching Current, 2 CO
- RS Stock No.:
- 758-510
- Mfr. Part No.:
- RPF2BP7
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£120.19
(exc. VAT)
£144.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £120.19 | £12.019 |
*price indicative
- RS Stock No.:
- 758-510
- Mfr. Part No.:
- RPF2BP7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail, Panel | |
| Series | RPF series | |
| Switching Voltage | 250V | |
| Terminal Type | Flat Faston | |
| Switching Current | 30A | |
| Impulse Duration | 25ms | |
| Length | 39.2mm | |
| Standards/Approvals | UL 508 | |
| Width | 33.7mm | |
| Height | 68.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail, Panel | ||
Series RPF series | ||
Switching Voltage 250V | ||
Terminal Type Flat Faston | ||
Switching Current 30A | ||
Impulse Duration 25ms | ||
Length 39.2mm | ||
Standards/Approvals UL 508 | ||
Width 33.7mm | ||
Height 68.5mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric power relay plug-in is a reliable solution is designed for efficient control in various applications. It's suitable for DIN rail or panel mounting and features dual switch contacts for versatile connectivity.
Operates at 230 V AC control circuit voltage with 30 A rated operational current
Mechanical durability rated for 5 million cycles ensures long-lasting performance
IP40 protection degree allows for stability in diverse environmental conditions
Average consumption of 4 VA at 60 Hz supports energy efficiency
Related links
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Schneider Electric DIN Rail Non-Latching Relay 30A Switching Current, 2 NO
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPST
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- Schneider Electric DIN Rail Power Relay 240 V ac Coil 2 NO
