TE Connectivity Panel Mount Non-Latching Relay, 24V ac Coil, 20A Switching Current, 2 CO
- RS Stock No.:
- 677-637
- Mfr. Part No.:
- 6-1393114-6
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£378.45
(exc. VAT)
£454.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.45 |
*price indicative
- RS Stock No.:
- 677-637
- Mfr. Part No.:
- 6-1393114-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel Mount | |
| Series | KUHP | |
| Terminal Type | Plug-In | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Coil Resistance | 72Ω | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL E22575 | |
| Coil Power | 2.8VA | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 CO | ||
Mount Type Panel Mount | ||
Series KUHP | ||
Terminal Type Plug-In | ||
Switching Current 20A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Coil Resistance 72Ω | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL E22575 | ||
Coil Power 2.8VA | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity Panel Relay is built for high-performance switching in commercial and industrial environments. It features a robust contact arrangement of up to 2 form C (changeover) and supports a wide Coil voltage range, making it adaptable to various control systems. Designed to meet VDE space requirements, it ensures reliable operation in Compact installations.
0.250 in quick connect terminals for fast wiring
Coil voltage range from 6 to 110VDC and 6 to 277VAC
UL Class B Coil insulation system for thermal protection
Related links
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, DPDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 20A Switching Current, SPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, SPDT-CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
