Finder DIN Rail Non-Latching Relay, 24V Coil, 16A Switching Current, 2 NO
- RS Stock No.:
- 652-991
- Mfr. Part No.:
- 20.28.9.024.4000
- Brand:
- Finder
Subtotal (1 unit)*
£39.69
(exc. VAT)
£47.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.69 |
*price indicative
- RS Stock No.:
- 652-991
- Mfr. Part No.:
- 20.28.9.024.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | 20 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 105Ω | |
| Maximum Operating Temperature | 40°C | |
| Width | 17.5mm | |
| Standards/Approvals | CE, UKCA, UR, EAC | |
| Coil Power | 6.5VA | |
| Length | 87.5mm | |
| Height | 58.4mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series 20 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 105Ω | ||
Maximum Operating Temperature 40°C | ||
Width 17.5mm | ||
Standards/Approvals CE, UKCA, UR, EAC | ||
Coil Power 6.5VA | ||
Length 87.5mm | ||
Height 58.4mm | ||
Contact Material Silver Tin Oxide | ||
The Finder Modular Step Relay is a four-sequence switching device designed for centralized lighting control using impulse signals. It features two normally open contacts and supports both AC and DC coil operation, making it suitable for a wide range of residential and commercial applications. With its slim DIN rail profile and compatibility with illuminated pushbuttons, it simplifies installation while offering flexible control logic.
Offers four selectable switching sequences for advanced lighting control
Includes a test button and mechanical indicator for manual override and visual feedback
Supports connection with illuminated pushbuttons via the Type 026.00 adaptor
Related links
- Finder DIN Rail Non-Latching Relay 16 A Switching Current, 2 NO
- Finder DIN Rail Non-Latching Relay 20 A Switching Current, 2 NC
- Finder DIN Rail Non-Latching Relay 16 A Switching Current, 2 NO
- Finder DIN Rail Non-Latching Relay 16 A Switching Current, 2 NO
- Finder DIN Rail Non-Latching Relay 16 A Switching Current, 1 NO
- Finder DIN Rail Non-Latching Relay 16 A Switching Current
- Finder DIN Rail Non-Latching Relay 20 A Switching Current, 2 NC
- Finder DIN Rail Non-Latching Relay 6 A Switching Current
