ABB DIN Rail Non-Latching Relay, 230V Coil

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
599-467
Distrelec Article No.:
302-42-385
Mfr. Part No.:
2TAZ312001R2013
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Non-Latching Relay

Coil Voltage

230V

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60669-1

Related links