Weidmüller Non-Latching Relay, 230V Coil, 10A Switching Current, 2 CO

Image representative of range

Subtotal (1 unit)*

£8.27

(exc. VAT)

£9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.27

*price indicative

RS Stock No.:
577-501
Distrelec Article No.:
301-66-855
Mfr. Part No.:
7760056076
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Non-Latching Relay

Coil Voltage

230V

Contact Configuration

2 CO

Switching Current

10A

Switching AC Voltage

250V ac

Height

27.4mm

Width

21mm

Length

35.7mm

Standards/Approvals

RoHS, REACH

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

Related links