Phoenix Contact Plug In Power Relay, 48V dc Coil, 5mA Switching Current, SPST

Subtotal (1 pack of 10 units)*

£73.50

(exc. VAT)

£88.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£73.50£7.35

*price indicative

RS Stock No.:
520-467
Mfr. Part No.:
2908613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

48V dc

Contact Configuration

SPST

Mounting Type

Plug In

Switching Current

5mA

The Phoenix Contact Plug-in high-power relay with power contacts is specifically engineered for switching high DC loads. It features one normally open (N/O) contact and is equipped with a blowout magnet, ensuring reliable arc suppression during operation. With a coil voltage of 48 V DC, this relay offers robust performance in demanding industrial applications.

RoHS compliant
IEC 60664 and IEC 61810 standard

Related links