TE Connectivity Surface Power Relay, 48V dc Coil, 16A Switching Current, SPDT

Subtotal (1 box of 55 units)*

£211.22

(exc. VAT)

£253.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£211.22£3.84

*price indicative

RS Stock No.:
501-564
Distrelec Article No.:
304-64-446
Mfr. Part No.:
1393240-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

SCHRACK Power PCB Relay RT1

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

5.5kΩ

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant

Coil Power

0.41W

Width

12.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The TE Connectivity general purpose power relay is designed for DC applications. Engineered with a monostable coil magnetic system, it offers exceptional performance with a contact arrangement of 1 Form C SPDT-CO, making it ideal for versatile usages in demanding environments. This product ensures robust electrical characteristics, boasting an impressive contact current rating and a coil voltage that aligns perfectly with modern applications. Built to withstand harsh conditions, the relay supports a wide operating temperature range while maintaining its integrity and efficiency. This component is backed by a commitment to quality and compliance with global directives, ensuring it meets stringent environmental standards.

Solder pins provide reliable termination connections

Flux-resistant enclosure offers protection against soldering processes

Compact dimensions facilitate easy integration into various applications

Designed for board mounting, simplifying installation in electronic systems

Compatible with a range of sockets and accessories for increased versatility

Initial dielectric insulation ensures safety and longevity under operating conditions

Enhanced component durability supports long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy