TE Connectivity Chassis Power Relay, 12V Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

£363.44

(exc. VAT)

£436.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.44

*price indicative

RS Stock No.:
471-090
Distrelec Article No.:
303-50-406
Mfr. Part No.:
1617787-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

Chassis

Series

FCB

Terminal Type

Solder

Switching Current

5A

Minimum Operating Temperature

-70°C

Coil Resistance

78Ω

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Silver Alloy Gold Plated

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity general purpose power relay is engineered with a durable and reliable design, making it an excellent choice for various applications requiring a high-performance switch. It features a monostable and polarized coil magnetic system that ensures efficient operation in DC environments. Designed for chassis mount installation, this relay is hermetically sealed, providing robust protection against external contaminants and enhancing longevity. The multi-contact arrangement provides four Form C 4PDT-CO outputs, allowing for versatile configuration in your systems. Ideal for controlling larger loads with its commendable contact rating, this relay shines in demanding environments while ensuring safety and reliability.

Constructed for optimal performance in general purpose applications

Polarized design enhances stability during operation

Chassis mount design simplifies installation in various setups

Hermetically sealed construction safeguards against environmental damage

Facilitates multiple connections through its 4 Form C 4PDT-CO arrangement

Robust shock and vibration resistance characteristics ensure durability

Compatible with a wide range of electrical systems and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy