TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 420-334
- Mfr. Part No.:
- XT374L24 1887112-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-334
- Mfr. Part No.:
- XT374L24 1887112-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 29mm | |
| Coil Resistance | 1.44 kΩ | |
| Coil Power | 400mW | |
| Height | 26.7mm | |
| Minimum Operating Temperature | -40°C | |
| Series | XT | |
| Contact Material | Silver Alloy | |
| Life | 10000000 (Mechanical) cycles, 30000 (Electrical) cycles | |
| Depth | 13.7mm | |
| Isolation Coil To Contact | 4kV | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Interface | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 1.44 kΩ | ||
Coil Power 400mW | ||
Height 26.7mm | ||
Minimum Operating Temperature -40°C | ||
Series XT | ||
Contact Material Silver Alloy | ||
Life 10000000 (Mechanical) cycles, 30000 (Electrical) cycles | ||
Depth 13.7mm | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Interface | ||
- COO (Country of Origin):
- CN
