TE Connectivity Panel Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 376-931
- Mfr. Part No.:
- RMC05024 4-1393844-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.78
(exc. VAT)
£3.34
(inc. VAT)
- RS Stock No.:
- 376-931
- Mfr. Part No.:
- RMC05024 4-1393844-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Terminal Type | Quick Connect | |
| Length | 38.5mm | |
| Coil Resistance | 475 Ω | |
| Maximum Operating Temperature | +60°C | |
| Series | RMC | |
| Depth | 35.5mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -45°C | |
| Height | 73.5mm | |
| Maximum Switching Power AC | 7.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Terminal Type Quick Connect | ||
Length 38.5mm | ||
Coil Resistance 475 Ω | ||
Maximum Operating Temperature +60°C | ||
Series RMC | ||
Depth 35.5mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -45°C | ||
Height 73.5mm | ||
Maximum Switching Power AC 7.5 kVA | ||
Application Power | ||
RoHS Status: Not Applicable

