TE Connectivity Panel Mount Power Relay, 230V ac Coil, 25A Switching Current, DPDT
- RS Stock No.:
- 376-903
- Mfr. Part No.:
- RM805730 3-1393147-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 376-903
- Mfr. Part No.:
- RM805730 3-1393147-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 25A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 38.5mm | |
| Coil Resistance | 7500Ω | |
| Contact Material | Silver Alloy | |
| Height | 73.5mm | |
| Depth | 35.5mm | |
| Series | RM8 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +40°C | |
| Priced to Clear | Yes | |
| Maximum Switching Power AC | 6 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 25A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 38.5mm | ||
Coil Resistance 7500Ω | ||
Contact Material Silver Alloy | ||
Height 73.5mm | ||
Depth 35.5mm | ||
Series RM8 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +40°C | ||
Priced to Clear Yes | ||
Maximum Switching Power AC 6 kVA | ||
Application Power | ||
TE Connectivity Non-latching Relay
The TE Connectivity RM8 series panel mount non-latching relay has contact configuration of DPDT. It is actuated with 230V coil voltage and 25A switching current. This general-purpose power relay has a mechanical indicator and push-to-test button.
Features and Benefits
Coil resistance is 7.5Kohm
Contact material is silver cadmium oxide (AgCdo)
Cover with mounting brackets, 6.3 mm quick connect terminal type
Contact material is silver cadmium oxide (AgCdo)
Cover with mounting brackets, 6.3 mm quick connect terminal type
Applications
Cleaning equipment
Heating and cooling equipment
Heating and cooling equipment
Certifications
UL approved
CSA certified
SEV approved
VDE approved
CSA certified
SEV approved
VDE approved
Approvals
VDE; UL (Canada & US); SEV; CSA; OVE; UL
