TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 353-168
- Mfr. Part No.:
- RE030006
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.56
(exc. VAT)
£5.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.56 |
| 10 + | £4.17 |
*price indicative
- RS Stock No.:
- 353-168
- Mfr. Part No.:
- RE030006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 20mm | |
| Coil Resistance | 180 Ω | |
| Series | RE | |
| Height | 10.6mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 10mm | |
| Maximum Switching Power AC | 1.5 kVA | |
| Application | Compact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20mm | ||
Coil Resistance 180 Ω | ||
Series RE | ||
Height 10.6mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Compact | ||
