Keysight Technologies N6705B DC Power Analyzer Power Quality Analyser, 264V ac Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£8,552.00

(exc. VAT)

£10,262.40

(inc. VAT)

RS Stock No.:
711-0012
Mfr. Part No.:
N6705B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Absolute Maximum Power Measurement

600W

Maximum Voltage

264V ac

Best Voltage Measurement Accuracy

±0.025 %

Best Current Measurement Accuracy

±0.025% + 8 nA

Display Type

LED

Interface Type

USB

Memory Capacity

1GB

Power Source

Battery

Model Number p

N6705B DC Power Analyzer

Minimum Operating Temperature

0°C

Height

177mm

Width

272.6mm

Length

425.6mm

Maximum Frequency

400Hz

Minimum Frequency

50 Hz

Dimensions

425.6 x 272.6 x 177mm

Weight

17.3kg

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+55°C

RoHS Status: Exempt

COO (Country of Origin):
MY

N6705B DC Power Analyzer


The Keysight N6705B DC power analyzer was introduced as an entirely new instrument category for engineers. It is an easy-to-use mainframe which provides exceptional productivity gains for sourcing and measuring DC voltage and current into a DUT by integrating up to 4 advanced power supply modules (available separately) with DMM, Scope, Arb and Datalogger features. The N6705B eliminates the need to gather multiple pieces of equipment and create complex test setups including transducers (such as current probes and shunts) to measure current into the DUT. It eliminates the need to develop and debug programs to control a collection of instruments and take measurements because all functions and measurements are available at the front panel. When automated bench setups are required, the N6705B is fully programmable over GPIB, USB and LAN, and is LXI Class C Compliant.

Output speeds up to 160ms per step voltage change
Voltmeter accuracy up to 0.016% + 1.5mV, up to 18 bits
Ammeter accuracy up to 0.03% + 15μA, up to 18 bits
Arbitrary waveform generator function - bandwidth up to 4500Hz, output power up to 300W
Scope function digitizes voltage and current at 50kHz, 4096 pts, up to 18 bits
Datalogger function - measurement interval from 1ms - 60s, max 500M readings per datalog
64MB of non-volatile data storage for datalog, scope traces and instrument settings
All capabilities accessed without programming
Intuitive, dedicated physical controls for common functions
Large colour graphics display for ease of viewing complex data
Connections and controls colour-coded to the display for fast and error-free setup

Note

The N6705B DC Power Analyzer uses the Keysight N6700 series DC power modules: basic N6730 (typically 690-9647 ), N6740 ( 690-9669 ) & N6770 ( 690-9704 ); high-performance autoranging N6750 (typically 690-9681 ); precision N6760 (typically 690-9691 )