Keysight Technologies N6700 Series Power Module, 0 → 50V, 5A, 1-Output, 50W
- RS Stock No.:
- 690-9681
- Distrelec Article No.:
- 169-85-856
- Mfr. Part No.:
- N6751A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,446.00
(exc. VAT)
£1,735.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,446.00 |
*price indicative
- RS Stock No.:
- 690-9681
- Distrelec Article No.:
- 169-85-856
- Mfr. Part No.:
- N6751A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | N6700 | |
| Model Number | N6751A | |
| Number of Outputs | 1 | |
| Rack Units | 1 U | |
| Output Voltage | 0 → 50V | |
| Supply Voltage | 100 → 240V ac | |
| Output Current | 5A | |
| Power Rating | 50W | |
| Number of Displays | 2 | |
| Bench Power Supply Type | DC Power Module | |
| Output Connector | Screw Terminal | |
| Input Connector | Wire Clamp | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series N6700 | ||
Model Number N6751A | ||
Number of Outputs 1 | ||
Rack Units 1 U | ||
Output Voltage 0 → 50V | ||
Supply Voltage 100 → 240V ac | ||
Output Current 5A | ||
Power Rating 50W | ||
Number of Displays 2 | ||
Bench Power Supply Type DC Power Module | ||
Output Connector Screw Terminal | ||
Input Connector Wire Clamp | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, 50W Power Rating, 1 Output - N6700 Series - N6751A
Looking for a power supply that keeps your test equipment running strong? Turn to this bench power supply from Keysight Technologies. A power rating of 50W means it has the muscle needed for heavy-duty applications. Mounting the unit is easy as can be, as it slides into a mainframe (136-5428) without the need for special tools. A low ripple and noise of just 4.5mVp-p means the module keeps electrical noise to a minimum for more efficient performance.
Features & Benefits
• Built-in overvoltage protection cuts the risk of damage from electrical faults
• Output voltage accuracy of 0.06% + 19mV for reliable delivery of power
• Wide operating temperature range between 0°C and +55°C means it performs reliably in harsh conditions
• Operates with other 50W power modules in series and parallel for flexible power combinations
• Output voltage accuracy of 0.06% + 19mV for reliable delivery of power
• Wide operating temperature range between 0°C and +55°C means it performs reliably in harsh conditions
• Operates with other 50W power modules in series and parallel for flexible power combinations
Applications
• Medical devices
• Server management
• Manufacturing industry
• Server management
• Manufacturing industry
How do I prepare this module for my testing application?
You should let this power supply warm up for at least 30 minutes before connecting your test devices. This ensures the unit maintains a stable power output, helping you get reliable readings.
Note
Manufacturers Warranty
Related links
- Keysight Technologies N6700 Series Power Module 6.25A 50W
- Keysight Technologies N6700 Series Power Module 3A, 300W
- Keysight Technologies N6700 Series Power Module 1A, 100W
- Keysight Technologies N6700 Series Bench Power Supply 800mA 50W
- Keysight Technologies N6700 Series Digital Bench Power Supply 2.5A 50W
- Keysight Technologies N6700 Series Digital Bench Power Supply 10A 50W
- Keysight Technologies N6700 Series Digital Bench Power Supply 1.5A 50W
- Keysight Technologies N6700 Series Digital Bench Power Supply 500mA 50W


