- RS Stock No.:
- 187-7614
- Mfr. Part No.:
- Fluke 435-II + T130
- Brand:
- Fluke
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Kit
£6,312.00
(exc. VAT)
£7,574.40
(inc. VAT)
Kit(s) | Per Kit |
1 + | £6,312.00 |
- RS Stock No.:
- 187-7614
- Mfr. Part No.:
- Fluke 435-II + T130
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke 435-II Power Quality & Energy Analyser + Free T130)
The new Fluke 430 Series II Three-Phase Power Quality and Energy Analysers provide you with more detailed power quality analysis capability, and a new Fluke-patented energy monetization function.
The Fluke 434 Series II and 435 Series II offer the best in power quality analysis and introduce, for the first time ever, the ability to monetarily quantify energy losses. The new Fluke 434, 435 and 437 Series II models help locate, predict, prevent, and troubleshoot power quality problems in three-phase and single-phase power distribution systems. Additionally, the Fluke-patented energy loss algorithm, Unified Power Measurement, measures and quantifies energy losses due to harmonics and unbalance issues, allowing the user to pinpoint the origin of energy waste within a system.
Features & Benefits
• Energy loss calculator: Classic active and reactive power measurements, unbalance and harmonic power, are quantified to pinpoint the fiscal costs of energy losses.
• Troubleshoot real-time: Analyze the trends using the cursors and zoom tools.
• Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance.
• Measure all three phases and neutral: With included four flexible current probes with enhanced thin flex design to fit into the tightest places.
• Automatic trending: Every measurement is always automatically recorded, without any set-up.
• System-monitor: Ten power quality parameters on one screen according to EN50160 power quality standard.
• Logger function: Configure for any test condition with memory for up to 600 parameters at user defined intervals.
• View graphs and generate reports: With included analysis software.
• Battery life: Seven hours operating time per charge on Li-ion battery pack.
• Wireless data download: Download data to PC wirelessly and capture screens using Fluke Connect® App.
• Energy monetization – calculate the fiscal cost of energy waste due to poor power quality
• Energy assessment – quantify the before and after installation improvements in energy consumption to justify energy saving devices
• Frontline troubleshooting – quickly diagnose problems on-screen to get your operation back online
• Predictive maintenance – detect and prevent power quality issues before they cause downtime
• Long-term analysis – uncover hard-to-find or intermittent issues
• Load studies – verify electrical system capacity before adding loads"
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 6000A |
Absolute Maximum Power Measurement | 6000mW |
Number of Phases | 3 |
Maximum Voltage | 1000V |
Best Voltage Measurement Accuracy | ±0.1 % |
Best Current Measurement Accuracy | ±0.5 % ± 5 Digits |
Display Type | LCD |
Measurement Type | Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt |
Measurement Standards | EN50160, EN61326 |
Interface Type | RS232, USB |
Memory Capacity | 8GB |
Power Source | Battery |
Battery Type | Rechargeable Lithium-Ion |
Battery Life | 6.5 h |
Model Number p | 435 |
Minimum Frequency | 42.5 (50 Hz) Hz, 51 (60 Hz) Hz |
Maximum Frequency | 57.5 (50 Hz) Hz, 69 (60 Hz)Hz |
Weight | 2kg |
Length | 265mm |
Minimum Operating Temperature | 0°C |
Height | 70mm |
Width | 190mm |
Dimensions | 265 x 190 x 70mm |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 187-7614
- Mfr. Part No.:
- Fluke 435-II + T130
- Brand:
- Fluke
Related links
- Fluke 1773/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1775 Power Quality Analyser 6000A Max, 1000V dc Max
- Gossen Metrawatt M817B Power Quality Analyser 6000A ac Max, 600V ac Max
- Fluke 1777/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1775/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1773 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1777 Power Quality Analyser 6000A Max, 1000V dc Max
- Socomec Power Quality Analyser 1000V Max