- RS Stock No.:
- 146-2950
- Mfr. Part No.:
- 1009-752
- Brand:
- Megger
Discontinued product
- RS Stock No.:
- 146-2950
- Mfr. Part No.:
- 1009-752
- Brand:
- Megger
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MPQ1000 Power Quality Analyzer Basic Kit
The MPQ1000 handheld power quality analyzer has features which make it ideal for troubleshooting, compliance testing and energy audits. Auto CT identification eliminates potential errors due to wrong CT range settings. The analyzer will automatically identify the CT and verify it is connected correctly. This means you can be confident you will have the correct data.But the hardware is not all its about - behind the sturdy exterior is an intelligence that is focused on smart testing, with industry-leading software that enables you to minimize errors while testing, and quickly and easily analyze your results. For example, you can create your own company standard templates that can be stored and compared, as well as check your results against compliance standards. This saves time, effort and costs, making your entire testing process more efficient.The software automatically creates custom configurations based on the issue you are troubleshooting, whether it be equipment tripping out, transformer or motor issues, EN50160 analysis or general PQ analysis. This ensures the analyzer will capture the power quality phenomenon that causes those problems. You do not have to be a PQ expert to carry out a comprehensive analysis.
Auto CT identifies the current clamp that is connected to the analyzer as well as the range to which the CT is set.
Configuration verification which identifies and notifies you if the product has been connected incorrectly.
On-board data analysis which can compare results against canned or custom standards. Create your own templates for internal your company standards.
SD Card Support, USB Card Support, USB Communications as well as Ethernet connections, making it versatile.
Configuration verification which identifies and notifies you if the product has been connected incorrectly.
On-board data analysis which can compare results against canned or custom standards. Create your own templates for internal your company standards.
SD Card Support, USB Card Support, USB Communications as well as Ethernet connections, making it versatile.
The Basic Kit Includes
Megger MPQ1000 Power Analyser
Unfused Voltage Lead Kit
32GB SD Card
USB Memory Stick (Including MPQ User Guide, Megger PQ PC Software and Software User Guide)
USB Communications Cable
Ethernet Communications Cable
Soft-Sided Case
Universal 24V DC Power Adapter
Battery pack
Unfused Voltage Lead Kit
32GB SD Card
USB Memory Stick (Including MPQ User Guide, Megger PQ PC Software and Software User Guide)
USB Communications Cable
Ethernet Communications Cable
Soft-Sided Case
Universal 24V DC Power Adapter
Battery pack
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 6000A |
Number of Phases | 3 |
Maximum Voltage | 1000V ac/dc |
Best Voltage Measurement Accuracy | 0.1 % |
Best Current Measurement Accuracy | 0.1 % |
Display Type | Backlight |
Calibrated | RSCAL |
Measurement Standards | CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G |
Interface Type | Ethernet, USB |
Memory Capacity | 32GB |
Power Source | Battery, Mains |
Battery Type | Rechargeable NiMH |
Battery Life | 8 h |
Model Number p | MPQ1000 |
Maximum Frequency | 69Hz |
Weight | 1.8kg |
Length | 175mm |
Width | 60mm |
Height | 250mm |
Minimum Operating Temperature | 0°C |
Dimensions | 175 x 60 x 250mm |
Minimum Frequency | 42.5 Hz |
Maximum Operating Temperature | +50°C |