Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-035900-TR

Image representative of range

Subtotal (1 reel of 980 units)*

£2,283.40

(exc. VAT)

£2,744.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
980 +£2.33£2,283.40

*price indicative

RS Stock No.:
849-929
Mfr. Part No.:
PD69210R-035900-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power-over-Ethernet PSE Controller

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.63V

Height

1mm

Length

5mm

Width

5mm

Standards/Approvals

Rohs

Pin Count

32

Package Type

QFN

PoE Standard

IEEE 802.3at

Minimum Operating Temperature

-40°C

Number of PSE Ports

48

PoE Controller Type

Power Sourcing Equipment (PSE)

Mount Type

Surface Mount

Maximum Operating Temperature

85°C

Power at Powered Device

45W

Automotive Standard

No

The Microchip PoE controller designed for seamless integration into Ethernet switches, enabling enhanced Power over Ethernet capabilities as specified in IEEE standards for improved power management and design flexibility.

Supports IEEE 802.3af/at and 802.3bt standards for versatile power supply

Integrates seamlessly with multiple PoE managers to optimise system performance

Allows configurable port power limits, enhancing system safety and reliability

Features built-in power management modes for efficient energy control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy