Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-035900-TR

Image representative of range

Subtotal (1 reel of 980 units)*

£2,744.00

(exc. VAT)

£3,292.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
980 +£2.80£2,744.00

*price indicative

RS Stock No.:
849-895
Mfr. Part No.:
PD69220R-035900-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power-over-Ethernet PSE Controller

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.63V

Height

1mm

Length

5mm

Width

5mm

Standards/Approvals

Rohs

PoE Controller Type

Power Sourcing Equipment (PSE)

Minimum Operating Temperature

-40°C

Number of PSE Ports

48

PoE Standard

IEEE 802.3at

Pin Count

32

Package Type

QFN

Mount Type

Surface Mount

Power at Powered Device

45W

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip PoE Controller enables integration of Advanced Power over Ethernet capabilities within Ethernet switch systems, offering enhanced power management and connectivity for networking solutions.

Supports IEEE 802.3af/at and 802.3bt standards for versatile power delivery

Manages up to 48 logical ports using a robust port control matrix

Field-upgradeable firmware enables long-term adaptability

Features a UART Interface and I²C communication for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy