NXP 3-Phase Brushless DC and Permanent Magnet Synchronous Motor Control Development Kit 3-Phase Motor Drive for

Subtotal (1 unit)*

£314.28

(exc. VAT)

£377.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£314.28

*price indicative

RS Stock No.:
288-4868
Distrelec Article No.:
302-47-037
Mfr. Part No.:
MCSPTE1AK116
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Development Kit

Power Management Function

3-Phase Motor Drive

For Use With

3-Phase Brushless DC and Permanent Magnet Synchronous Motor

Kit Classification

Motor Control Board

Featured Device

MCSPTE1AK116

Kit Name

3-Phase Brushless DC and Permanent Magnet Synchronous Motor Control Development Kit

Standards/Approvals

REACH Regulation No SVHC, RoHS Conforms

COO (Country of Origin):
US
The motor control solution based on S32K1 MCUs offers a comprehensive suite of production-grade tools for a scalable MCU platform, featuring dedicated peripherals and flash memory ranging from 128 KB to 2 MB. With compatibility for various motor control techniques and applications, this solution comes with a value proposition for motor control and a diverse hardware ecosystem to support motor control applications.

Scalable MCU platform with Arm Cortex-M0+ at 48 MHz and Arm Cortex-M4F up to 112 MHz

Variety of Flash memory options from 128 KB to 2 MB

Dedicated peripherals set for rapid motor control including FlexTimer, Programmable Delay Block, and Analog to Digital Converter

Hardware- and Software-compatible MCU family with packages ranging from QFN to MAPBGA and pin counts from 32 to 176

Comprehensive motor control ecosystem with diverse hardware solutions and production-ready algorithm library

Functional Safety compliant with ISO 26262 up to ASIL B rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy