NXP MCSPTR2A5775E Motor Control Kit 3-Phase Motor Drive for MPC5775E-EVB for 3-phase PMSM/BLDC low-voltage power stage
- RS Stock No.:
- 288-4869
- Distrelec Article No.:
- 302-47-038
- Mfr. Part No.:
- MCSPTR2A5775E
- Brand:
- NXP
Subtotal (1 unit)*
£1,794.85
(exc. VAT)
£2,153.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,794.85 |
*price indicative
- RS Stock No.:
- 288-4869
- Distrelec Article No.:
- 302-47-038
- Mfr. Part No.:
- MCSPTR2A5775E
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Power Management Function | 3-Phase Motor Drive | |
| Product Type | Development Kit | |
| For Use With | 3-phase PMSM/BLDC low-voltage power stage based on the MC33937A pre-driver integrated circuit | |
| Kit Classification | Motor Control Board | |
| Featured Device | MPC5775E-EVB | |
| Kit Name | MCSPTR2A5775E Motor Control Kit | |
| Standards/Approvals | RoHS Conforms, REACH Regulation No SVHC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Power Management Function 3-Phase Motor Drive | ||
Product Type Development Kit | ||
For Use With 3-phase PMSM/BLDC low-voltage power stage based on the MC33937A pre-driver integrated circuit | ||
Kit Classification Motor Control Board | ||
Featured Device MPC5775E-EVB | ||
Kit Name MCSPTR2A5775E Motor Control Kit | ||
Standards/Approvals RoHS Conforms, REACH Regulation No SVHC | ||
- COO (Country of Origin):
- US
The efficient electric motor control kit, revolutionizes complex electric motor drive with enhanced features such as Ethernet, LIN, and CAN connectivity support. It utilizes a time processing unit (eTPU) to manage PWM, software resolver digital converter (RDC), and FOC motor control algorithm, offering flexibility and sophistication in motor control systems without the need for separate hardware.
Integrated MPC5775E-EVB controller board with two eTPUs
3-phase PMSM/BLDC low-voltage power stage based on MC33937A pre-driver IC
Current sensing via shunt resistor for accurate control
Support for ISO 26262 ASIL D applications
+24 VDC power supply for reliable operation
S32 Design Studio, FreeMASTER, and MCAT supported for ease of use
Detailed 3-Phase PMSM Motor Control Application Note available
Related links
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver Brushless DC Motor for STEVAL-SPIN3202 for STM32 PMSM FOC
- STMicroelectronics Motor Control for STDRIVE101, STM32G473CE for Battery Operated BLDC/PMSM Power Tools
- STMicroelectronics Low-Voltage BLDC motor driver expansion board Brushless DC Motor for STM32 Nucleo for STL220N6F7
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo
- Microchip dsPIC33CK Low Voltage Motor Control Development Board Motor Controller for dsPIC33CK, dsPIC33CK for Brushless
- onsemi 600V BLDC Motor Control Development Kit Brushless DC Motor for ECS640A for NFMECS640A0
- STMicroelectronics Evaluation Board Motor Controller for STM32F303CC, L6230 for Low-Voltage Dual Motor Control
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
