Maxim Integrated MAX20360 Buck-Boost Controller for MAX20360 for Evaluation Kit
- RS Stock No.:
- 210-5514
- Mfr. Part No.:
- MAX20360EVKIT#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 210-5514
- Mfr. Part No.:
- MAX20360EVKIT#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated Products evaluation kit or ultra low-power wearable power management integrated circuit which includes voltage regulators such as bucks, boost, buck-boost, and linear regulators, and a complete battery management solution with battery seal, charger, power path, and fuel gauge.
USB power option
Flexible configuration
On board LED current sink and battery simulation
Flexible configuration
On board LED current sink and battery simulation
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Controller |
For Use With | Evaluation Kit |
Kit Classification | Evaluation Kit |
Featured Device | MAX20360 |
Kit Name | MAX20360 |
Related links
- Maxim Integrated MAX20458 Evaluation Kit Buck-Boost Controller for...
- Maxim Integrated MAX77659 Evaluation Kit Buck-Boost Controller for MAX77659
- Maxim Integrated Evaluation Kit Buck-Boost Converter for...
- Maxim Integrated Evaluation Kit Buck-Boost Converter for...
- Maxim Integrated MAX25430AEVKIT# Buck-Boost Controller for...
- Maxim Integrated Evaluation Kit Boost Controller for MAX15158 for MOSFET
- Maxim Integrated Evaluation Kit Boost Controller for...
- Maxim Integrated MAX25014 Evaluation Kit Boost Controller for...