Maxim Integrated MAX25430AEVKIT# Buck-Boost Controller for MAX25430 for MAX25430A
- RS Stock No.:
- 214-9182
- Mfr. Part No.:
- MAX25430AEVKIT#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 214-9182
- Mfr. Part No.:
- MAX25430AEVKIT#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim evaluation kit demonstrates the MAX25430A automotive-grade buck-boost controller capable of driving up to 5.0A, legacy USB Charging support and USB type-C protection for USB host or DFP applications.
Proven PCB layout
Fully assembled and tested
Fully assembled and tested
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Controller |
For Use With | MAX25430A |
Kit Classification | Evaluation Kit |
Featured Device | MAX25430 |
Kit Name | MAX25430AEVKIT# |
Related links
- Maxim Integrated MAX20458 Evaluation Kit Buck-Boost Controller for...
- Maxim Integrated MAX77659 Evaluation Kit Buck-Boost Controller for MAX77659
- Maxim Integrated MAX20360 Buck-Boost Controller for MAX20360 for...
- Maxim Integrated Evaluation Kit Buck-Boost Converter for...
- Maxim Integrated Evaluation Kit Buck-Boost Converter for...
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
- Texas Instruments Buck-Boost Controller for LM5175
- Renesas Electronics ISL81601EVAL1Z Buck-Boost Controller for ISL81601