Maxim Integrated Evaluation Kit Boost Controller for MAX25201EVKIT# for MAX25201
- RS Stock No.:
- 217-7684
- Mfr. Part No.:
- MAX25202EVKIT#
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£218.12
(exc. VAT)
£261.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £218.12 |
| 2 - 4 | £212.53 |
| 5 + | £207.21 |
*price indicative
- RS Stock No.:
- 217-7684
- Mfr. Part No.:
- MAX25202EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Boost Controller | |
| For Use With | MAX25201 | |
| Kit Classification | Development Kit | |
| Featured Device | MAX25201EVKIT# | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Boost Controller | ||
For Use With MAX25201 | ||
Kit Classification Development Kit | ||
Featured Device MAX25201EVKIT# | ||
Kit Name Evaluation Kit | ||
The Maxim Integrated MAX25202 evaluation kit is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25202 400kHz, 36V boost controller. All installed component are rated for the automotive temperature range. Various test points and jumpers are included for evaluation.
±2% Output Voltage Accuracy
Frequency-synchronization input
Enable input
Voltage-monitoring PGOOD output
Jumper and test point on key nodes for simplified evaluation
Frequency-synchronization input
Enable input
Voltage-monitoring PGOOD output
Jumper and test point on key nodes for simplified evaluation
