STMicroelectronics Wireless Power Receiver for STWLC68 for STWLC68
- RS Stock No.:
- 201-4435
- Mfr. Part No.:
- STEVAL-ISB68RX
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-4435
- Mfr. Part No.:
- STEVAL-ISB68RX
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Wireless Power Receiver | |
| Product Type | Power Management Development Kit | |
| For Use With | STWLC68 | |
| Kit Classification | Evaluation Board | |
| Featured Device | STWLC68 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Wireless Power Receiver | ||
Product Type Power Management Development Kit | ||
For Use With STWLC68 | ||
Kit Classification Evaluation Board | ||
Featured Device STWLC68 | ||
The STMicroelectronics Qi-based wireless power receiver is used for Baseline Power Profile (BPP) applications up to 5 W using STWLC68. It implements a 5 watt Qi Baseline Power Profile (BPP) application according to Qi specifications.
Built-in USB-I²C convertor
Operates in Rx mode as Qi 1.2.4 5W BPP
Foreign object detection (FOD) supported
Related links
- MikroElektronika Qi RX Click Wireless Power Receiver for PIC16F15313 for PIC16F15313
- Semtech Wireless Charging EVM Firmware Wireless Power Receiver for TSDMRX-5W-EVM for Wireless Power Consortium WPC
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- Semtech Wireless Power Evaluation Kit Multi Device Transmitter for TSWITX-5V2-EVM for TS80002 Transmitter
- STMicroelectronics STEVAL Brushless DC Motor for STSPIN32F0 for STSPIN32F0
- STMicroelectronics STEVAL for SCR
- STMicroelectronics Motor Control for STDRIVE101, STM32G473CE for Battery Operated BLDC/PMSM Power Tools
- STMicroelectronics STEVAL-L7983V50 Boost Regulator for STEVAL for STEVAL-L7983V50
