STMicroelectronics Current Controller
- RS Stock No.:
- 124-1172
- Mfr. Part No.:
- STEVAL-ISA193V1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-1172
- Mfr. Part No.:
- STEVAL-ISA193V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Current Controller | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Current Controller | ||
- COO (Country of Origin):
- IT
STEVAL-ISA193V1 Primary Sensing USB Adapter
The STMicroelectronics STEVAL-ISA193V1 houses a 15 W USB adapter with primary sensing CC features. It is based on the STCH02 current mode controller. The STEVAL-ISA193V1 is a compact board which is ideal for small USB chargers and adapters for hand held devices.
The STCH02 device is designed for offline quasi-resonant flyback converters. It enables capability for constant output current (CC) regulation using primary-sensing feedback.
The STCH02 device is designed for offline quasi-resonant flyback converters. It enables capability for constant output current (CC) regulation using primary-sensing feedback.
Features and Benefits
Based on STCH01 PWM controller
Input voltage range: 90 V to 264 V
Output range: 5 V - 3 A continuous operation
CV and CC operation with CC primary sensing
Input power in standby < 10 mW at 230 V
EMI: According to EN55022-Class-B
Based on STCH01 PWM controller
Input voltage range: 90 V to 264 V
Output range: 5 V - 3 A continuous operation
CV and CC operation with CC primary sensing
Input power in standby < 10 mW at 230 V
EMI: According to EN55022-Class-B
AC/DC Converters, STMicroelectronics
