STMicroelectronics Development Board for HVLED101
- RS Stock No.:
- 916-936
- Mfr. Part No.:
- EVL101G50FLT
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£143.78
(exc. VAT)
£172.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.78 |
*price indicative
- RS Stock No.:
- 916-936
- Mfr. Part No.:
- EVL101G50FLT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Development Module | |
| Featured Device | HVLED101 | |
| Kit Name | Development Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Development Module | ||
Featured Device HVLED101 | ||
Kit Name Development Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics EVL101G50FLT is a 50 W high-power-factor quasi-resonant flyback converter with isolated secondary-side regulation for both constant voltage and constant current modes. The board is based on HVLED101 and SEA05LTR. The use of sensor-less GaN transistor and Planar transformer ensures high efficiency and compactness. The board can be used as a 50 W single-stage LED driver or PSU.
Dual layer PCB, no heat sink
High power factor, low TH
Related links
- STMicroelectronics Development Board Motor Driver for L6470
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper Motor Driver Motor Driver for EVALSP820-XS for
- STMicroelectronics Evaluation Board for EVLMG4-500WIBCK evaluation Board for VIPER06XS MASTERGAN4
- STMicroelectronics Demonstration board for STGAP2SICSN isolated 4 A single gate driver for STGAP2SICSN for STGAP2SICSN
- STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
- Microchip Evaluation Board for EV94U98A
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- STMicroelectronics Evaluation Board for SPV1050
