Microchip Evaluation Board for EV94U98A
- RS Stock No.:
- 732-084
- Mfr. Part No.:
- EV94U98A
- Brand:
- Microchip
Subtotal (1 unit)*
£245.84
(exc. VAT)
£295.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.84 |
*price indicative
- RS Stock No.:
- 732-084
- Mfr. Part No.:
- EV94U98A
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| Featured Device | EV94U98A | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Board | ||
Featured Device EV94U98A | ||
Kit Name Evaluation Board | ||
The Microchip motor driver evaluation platform delivers comprehensive capabilities to effectively drive Brushless DC motors, ensuring optimal control and performance tailored for various motor applications through Advanced interfaces and configurations.
Supports a 4.9V to 32.5V input operating voltage range for flexible applications
Drives motors up to 35A RMS with enhanced current sensing capabilities
Equipped with programmable gain/offset current sense amplifiers for precise control
Includes integrated protection features such as undervoltage, overvoltage, and thermal shutdown
Related links
- Microchip Evaluation Board for MIC4607A for PMIC
- Microchip Evaluation Board for MCP22301 for Controller
- Microchip Evaluation Board for MIC24097 for Buck Converter
- Microchip Evaluation Board for EV48L64A
- Microchip Evaluation Board for EV37R94A
- Microchip Evaluation Board for EV96C70A for MPLAB X IDE
- Microchip Evaluation Board for HV2802 for Ultrasound Pulsar Circuits
- Microchip Evaluation Board for HV2901 for Medical Ultrasound Imaging Systems
