Microchip Evaluation Board for EV37R94A
- RS Stock No.:
- 732-077
- Mfr. Part No.:
- EV37R94A
- Brand:
- Microchip
Subtotal (1 unit)*
£93.89
(exc. VAT)
£112.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.89 |
*price indicative
- RS Stock No.:
- 732-077
- Mfr. Part No.:
- EV37R94A
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | EV37R94A | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device EV37R94A | ||
Kit Name Evaluation Board | ||
The Microchip Compact evaluation board is engineered for assessing device performance and showcasing essential features, all within a high power density framework. It accommodates configurations with a wide input voltage range and adjustable output.
Supports continuous 12A load capability for robust operations
Offers an adjustable output voltage from 0.6V to 1.8V
Incorporates a power-good indicator and built-in protection features
Facilitates programmable operation via I²C and PMBus interfaces
Compliant with EU REACH and RoHS standards for safety and reliability
Related links
- Microchip Evaluation Board for EV48L64A
- Microchip Evaluation Board for MIC4607A for PMIC
- Microchip Evaluation Board for MCP22301 for Controller
- Microchip Evaluation Board for EV94U98A
- Microchip Evaluation Board for MIC24097 for Buck Converter
- Microchip Evaluation Board for MCP7383XEV-DIBC for Battery Charger
- Microchip Evaluation Board for MCP73831EV for MCP73831
- Microchip Evaluation Board for HV2802 for Ultrasound Pulsar Circuits
