Microchip MCP8048 QFN48 BLDC Motor Driver Evaluation Board Buck Regulator for MCP8048 for MCP8048

Subtotal (1 unit)*

£175.71

(exc. VAT)

£210.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.71

*price indicative

RS Stock No.:
907-742
Mfr. Part No.:
EV-MCP8048
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

MCP8048

Kit Classification

Evaluation Kit

Featured Device

MCP8048

Kit Name

MCP8048 QFN48 BLDC Motor Driver Evaluation Board

Standards/Approvals

RoHS

The Microchip versatile motor driver evaluation board designed to showcase the capabilities of the MCP8048 for driving brushless DC motors. Its configuration supports both sensorless and sensored modes for optimal performance in various applications.

Operates with an input voltage range of 4.9V to 32.5V for wide compatibility

drives a motor with a maximum current of 35A RMS to meet demanding power requirements

Configured for multiple control algorithms, including trapezoidal and FOC for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy