Microchip EVB-USB2534D for USB2534D for USB2534D
- RS Stock No.:
- 897-316
- Mfr. Part No.:
- EV62S33A
- Brand:
- Microchip
Subtotal (1 unit)*
£13.17
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.17 |
*price indicative
- RS Stock No.:
- 897-316
- Mfr. Part No.:
- EV62S33A
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| For Use With | USB2534D | |
| Kit Classification | Evaluation Kit | |
| Featured Device | USB2534D | |
| Kit Name | EVB-USB2534D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
For Use With USB2534D | ||
Kit Classification Evaluation Kit | ||
Featured Device USB2534D | ||
Kit Name EVB-USB2534D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Microchip high performance dual motor control module engineered for demanding industrial environments. It enables seamless prototyping of dual core applications by providing a robust platform for precise digital signal processing.
Supports Advanced CAN FD communication protocols
Optimised for high voltage evaluation systems
Enables precise sensorless field oriented control
Related links
- Microchip Interface Development Kit for EVB-USB2534D EV98C63A
- Microchip EVB-LAN9255 EtherCAT device controller for Cortex M4F for LAN9255
- Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip MIC21LV32 4 Phase EVB Buck Controller for MIC21LV32
- Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Microchip HV56264 Quad High Voltage Amp Array EVB for HV56264 for Power Supply
