STMicroelectronics Development Kit for L9962 BMS Device for Battery Managements System

Subtotal (1 unit)*

£67.34

(exc. VAT)

£80.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.34

*price indicative

RS Stock No.:
888-718
Mfr. Part No.:
EVL9962
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Development Board

For Use With

Battery Managements System

Kit Classification

Development Board

Featured Device

L9962 BMS Device

Kit Name

Development Kit

COO (Country of Origin):
IT
The STMicroelectronics IC board integrates the L9962 BMS device, a complete battery pack monitoring, balancing, and protection system for Li-Ion and Li-Polymer cells in 4-10 series configurations. The L9962 evaluation kit consists of an expansion board containing the L9962 IC for battery pack monitoring solutions, along with an emulation board and the NUCLEO-G071RB STM32 Nucleo-64 development board.

Cell balancing supporting up to 70 mA per cell

High hot-plug robustness

Integrated 3.3 V VREG LDO for supplying MCU and LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy