Lotus Microsystems Evaluation Board Boost Converter for LMU20P1 for LMU20P1
- RS Stock No.:
- 878-887
- Mfr. Part No.:
- LMU20P1-EVB
- Brand:
- Lotus Microsystems
Get a bulk buy discount
Add 10 more to save £4.60
View bulk pricing optionsSubtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £18.40 | - |
| 10 - 24 | £17.94 | £4.60 |
| 25 + | £17.48 | £23.00 |
*price indicative
- RS Stock No.:
- 878-887
- Mfr. Part No.:
- LMU20P1-EVB
- Brand:
- Lotus Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Boost Converter | |
| Power Management Function | Boost Converter | |
| For Use With | LMU20P1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | LMU20P1 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Boost Converter | ||
Power Management Function Boost Converter | ||
For Use With LMU20P1 | ||
Kit Classification Evaluation Board | ||
Featured Device LMU20P1 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The Lotus Microsystems evaluation board is a fully assembled and tested device, specifically designed to demonstrate a miniaturised step-up power supply solution, ensuring high efficiency in Compact applications.
Supports input voltage ranges from 0.8V to 1.6V
Delivers output voltage variability from 1.4V to 1.8V
Operates continuously at a load of 100mA
Includes integrated inductor for space-saving design
Features soft-start and over-temperature protection mechanisms
Related links
- Microchip Evaluation Board Boost Regulator
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Dual Boost/SEPIC Evaluation Board Boost Controller for MCP19215 for LED Lighting Systems
- onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
- Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
