Schneider Electric Replacement Circuit Board for M400 Actuator for M400 Actuator

Subtotal (1 unit)*

£181.32

(exc. VAT)

£217.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.32

*price indicative

RS Stock No.:
871-147
Mfr. Part No.:
100106730
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PCB

Kit Classification

Board

Featured Device

M400 Actuator

Kit Name

Replacement Circuit Board for M400 Actuator

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The Schneider Electric replacement printed circuit board assembly (PCBA) specifically designed for the SpaceLogic TAC Forta M400 linear globe valve actuator.

Designed for the European market with specific regional compliance

Compact dimensions: 12.4 cm height, 8.4 cm width, and 8.8 cm length

Single unit pack ensuring streamlined inventory management

Includes an 18-month warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy