Microchip Evaluation Board Motor Control for dsPIC33CK256MC006 for MCLV-48V-300W
- RS Stock No.:
- 862-366
- Mfr. Part No.:
- EV19U29A
- Brand:
- Microchip
Subtotal (1 unit)*
£10.77
(exc. VAT)
£12.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.77 |
*price indicative
- RS Stock No.:
- 862-366
- Mfr. Part No.:
- EV19U29A
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Motor Control | |
| Product Type | Power | |
| For Use With | MCLV-48V-300W | |
| Kit Classification | Plug In Module | |
| Featured Device | dsPIC33CK256MC006 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Motor Control | ||
Product Type Power | ||
For Use With MCLV-48V-300W | ||
Kit Classification Plug In Module | ||
Featured Device dsPIC33CK256MC006 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
- COO (Country of Origin):
- CN
The Microchip Motor Control Dual In-Line Module (DIM) is crafted for demonstrating Advanced motor control capabilities. This versatile module integrates a powerful 16-bit Digital Signal Controller, optimising performance for motor control applications.
Designed for high-speed motor control with dedicated PWM generators
Incorporates multiple A/D converters, comparators, and DAC for enhanced functionality
Compatible with various motor control development boards, enabling flexible application development
Equipped with status-indicating LEDs for operational visibility and debugging
Related links
- Microchip EV18H47A Motor Control for MCLV-48V-300W for PIC32MK, PIC32MC and PIC32C
- Microchip Evaluation Board Motor Control for dsPIC33AK256MPS306 for Motor Control System (Mcs) Modular Ecosystem
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board for HV2802 for Ultrasound Pulsar Circuits
- Microchip Evaluation Board for EV48L64A
- Microchip Evaluation Board for EV37R94A
- Microchip Evaluation Board Battery Charger for MCP73871
