MikroElektronika Brushless 7 Click for TC78B009FTG for TC78B009FTG
- RS Stock No.:
- 822-881
- Mfr. Part No.:
- MIKROE-4182
- Brand:
- MikroElektronika
Image representative of range
Subtotal (1 unit)*
£22.88
(exc. VAT)
£27.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.88 |
*price indicative
- RS Stock No.:
- 822-881
- Mfr. Part No.:
- MIKROE-4182
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| For Use With | TC78B009FTG | |
| Kit Classification | Motor Control Board | |
| Featured Device | TC78B009FTG | |
| Kit Name | Brushless 7 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
For Use With TC78B009FTG | ||
Kit Classification Motor Control Board | ||
Featured Device TC78B009FTG | ||
Kit Name Brushless 7 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Brushless 7 Click is, as its name said, a motor driver based expansion board for controlling BLCD motors with any microcontroller. The board is based on TC78B009FTG IC from Toshiba, which is a three-phase BLDC motor controller that does not require Hall sensors.
Interface I2C,PWM,GPIO
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V or 5V
Related links
- MikroElektronika Brushless 7 Click for TC78B009FTG for TC78B009FTG
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika Brushless 16 Click Brushless DC Motor for LB11685AV for mikroBUS Socket
- MikroElektronika Brushless 15 Click Brushless DC Motor for TB9061AFNG for MikroBus
- MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG for TC78B027FTG
- MikroElektronika Brushless 6 Click Brushless DC Motor for ATmega8A for BLDC Motors
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
