MikroElektronika Add-On Board DC-DC Converter for Click Snap for MikroBUS Socket

Subtotal (1 unit)*

£31.17

(exc. VAT)

£37.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.17

*price indicative

RS Stock No.:
780-250
Mfr. Part No.:
MIKROE-6862
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Power Management Function

DC-DC Converter

For Use With

MikroBUS Socket

Kit Classification

Add On Board

Featured Device

Click Snap

Kit Name

Add-On Board

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Add on board provides real-time voltage, current, and power measurements tailored for embedded and industrial applications. It employs a single-channel DC power monitor to facilitate precise monitoring and diagnostics.

Measures voltages up to 42V and currents up to 13.5A for maximum versatility

Features a 16-bit ADC for high-resolution data acquisition

Supports programmable sampling rates and energy integration periods for customised performance

Includes an alert pin for notifications on threshold exceedance to enhance system safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy