MikroElektronika Add-On Board Motor Control for Power-Selection Jumper for MikroBUS
- RS Stock No.:
- 780-237
- Mfr. Part No.:
- MIKROE-6837
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£17.54
(exc. VAT)
£21.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.54 |
*price indicative
- RS Stock No.:
- 780-237
- Mfr. Part No.:
- MIKROE-6837
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Control | |
| Product Type | Add-On Board | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Featured Device | Power-Selection Jumper | |
| Kit Name | Add-On Board | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Control | ||
Product Type Add-On Board | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Featured Device Power-Selection Jumper | ||
Kit Name Add-On Board | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add on board provides multi-channel control designed for operating up to sixteen standard hobby servo motors using high-resolution PWM signals, ensuring precise actuation for various applications.
Offers 12 bit per-channel grayscale control for precise servo positioning
Incorporates six diagnostic flags for real-time fault detection, enhancing operational reliability
Supports SPI communication at up to 33MHz for swift data transfer
Allows custom voltage sourcing options between 5V and 10V for flexible power configurations
Related links
- MikroElektronika Add-On Board Relay for TPD2015FN for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2130 for mikroBUS Socket
- MikroElektronika Add-On Board Brushless DC Motor for TC78B016FTG for mikroBUS Socket
- MikroElektronika Add-On Board DC-DC Converter for Click Snap for MikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for TPS61299 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for mikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for mikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for mikroBUS Socket
