Monk Makes Grove - 2-Channel Solid State Relay for Raspberry Pi for Light Bulb

Get a bulk buy discount

Add 5 more to save £0.80

View bulk pricing options

Subtotal (1 unit)*

£7.95

(exc. VAT)

£9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£7.95-
5 - 9£7.79£0.80
10 +£7.55£4.00

*price indicative

RS Stock No.:
764-416
Mfr. Part No.:
SKU00106
Brand:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

Solid State Relay

For Use With

Light Bulb

Kit Classification

Solid State Relay Board

Featured Device

Raspberry Pi

Kit Name

Grove - 2-Channel Solid State Relay

Standards/Approvals

CE

COO (Country of Origin):
GB
The Monk Makes Dual relay is a two-channel solid state relay designed for switching low voltage devices efficiently. Its robust construction allows it to handle applications involving light bulbs, motors, and 12V LED lighting.

Switches low voltage devices with a maximum switched current of 2 A

Includes two Active LED indicators for clear operational status

Features resettable polyfuses for protection against over-current issues

Maintains a maximum switching voltage of 5 V with a continuous current rating of 1.5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy