MikroElektronika Charger Click for Add On Board
- RS Stock No.:
- 730-372
- Mfr. Part No.:
- MIKROE-6652
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£26.39
(exc. VAT)
£31.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £26.39 | - |
| 5 + | £24.81 | 5% |
*price indicative
- RS Stock No.:
- 730-372
- Mfr. Part No.:
- MIKROE-6652
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Featured Device | Add On Board | |
| Kit Name | Charger Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Featured Device Add On Board | ||
Kit Name Charger Click | ||
- COO (Country of Origin):
- RS
Related links
- MikroElektronika Charger Click Lithium-ion/Lithium-Polymer Battery Power Management for MP2731 for MikroBUS
- MikroElektronika Charger Click Battery Charger for MCP73831 for Lithium-ion & Lithium-Polymer Batteries
- MikroElektronika Charger Click for BQ25638 for Portable Electronic Applications
- MikroElektronika Charger 2 Click Board Battery Charger for STBC08, STC3100 for Optimal and Reliable Charging of 3.7 V
- MikroElektronika Buck Click for Add On Board
- MikroElektronika Current Limit Click for Add On Board
- MikroElektronika Charger 24 Click Evaluation Kit for MIKROE 6653 for Mobile Routers
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
