MikroElektronika Smart Buck 7 Click for Smart Buck 7 Click Add on Board for Regulated Power Rails

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£47.93

(exc. VAT)

£57.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£47.93
5 +£46.97

*price indicative

RS Stock No.:
727-273
Mfr. Part No.:
MIKROE-6708
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

For Use With

Regulated Power Rails

Kit Classification

Add On Board

Featured Device

Smart Buck 7 Click Add on Board

Kit Name

Smart Buck 7 Click

Standards/Approvals

ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Smart Buck 7 Click is a Compact add-on board designed to provide four precisely regulated power rails from a single external source, Ideal for powering complex embedded systems with multiple voltage domains.

Synchronous buck topology

Supports I2C communication up to 400kHz

ON/OFF control

Power Good (PG) indicator

Protection mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy