STMicroelectronics Flyback Converter for VIPERGAN50W for Power Supplies And Converters
- RS Stock No.:
- 711-535
- Mfr. Part No.:
- EVLVIPGAN50WF
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£79.59
(exc. VAT)
£95.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.59 |
*price indicative
- RS Stock No.:
- 711-535
- Mfr. Part No.:
- EVLVIPGAN50WF
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies And Converters | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPERGAN50W | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Power Supplies And Converters | ||
Kit Classification Evaluation Board | ||
Featured Device VIPERGAN50W | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board implements a 15 V / 50 W SSR isolated fly back converter, developed for general purpose applications and designed to operate across a wide input range from 90 to 265 VAC. The reference design is built around a new Advanced offline high voltage converter from STMicroelectronics, featuring a 700 V PowerGaN device with embedded senseFET (Si) and HV startup. It supports quasi resonant (QR) operation with dynamic blanking time and adjustable valley synchronization delay functions, ensuring maximized efficiency under varying input line and load conditions. This makes the board a versatile and efficient solution for modern power conversion needs.
Average efficiency is > 90%
Tight line and load regulation over the entire input and output range
Meets IEC55022 Class B conducted EMI even with reduced EMI filter
RoHS compliant
Related links
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for STF10LN80K5, HVLED001B
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics SSR Flyback converter SSR isolated flyback converter for VIPer318L for Isolated Auxiliary Power
- STMicroelectronics Ultra-Wide Range Flyback Converter Flyback Converter for L6566BH for Power Supply
- STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter
- STMicroelectronics Isolated SSR Flyback Flyback Converter for STEVAL-VP26K02F
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- Infineon EVAL_600W_12V_LLC_P7 Flyback Converter for 2EDL05N06PF for Power Supplies
